JCC31DKST

Heilind Number:SULJCC31DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULJCC31DKST

Detailed Description

SKU JCC31DKST features a female Board To Board PCB Connector with a high amperage rating of 3A, suitable for demanding applications. With two rows and a pitch of 2.54mm, it offers 62 positions for efficient connectivity. The termination method is Thru Hole, ensuring secure attachment. Constructed with PA9T and Beryllium Copper, this connector guarantees durability and reliable performance. Its contact material is Beryllium Copper with Gold plating, providing excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C, it is suitable for various environments. The connector is designed with a cantilever contact type and straight orientation, facilitating easy installation. With a voltage rating of 700VAC, it meets high-power requirements. The tail length of 4.83mm and connector height of 15.49mm offer versatility in PCB assembly. Its termination plating is Matte Tin, ensuring solderability. Overall, the JCC31DKST connector is a top choice for high-performance electronic systems.