JCC31DKUD

Heilind Number:SULJCC31DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKUD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKUD

Detailed Description

Introducing the JCC31DKUD, a high-performance board-to-board PCB connector engineered for precision and durability. With a sleek right-angle orientation and a female gender, this connector boasts two rows and 62 positions, allowing for seamless connectivity in complex electronic systems. The contact material, PA9T, and Beryllium Copper, ensures optimal conductivity and longevity. Featuring a clearance hole mount type and thru-hole termination method, installation is quick and efficient. Gold contact plating and matte tin termination plating further enhance reliability, while a 700 VAC voltage and 3A amperage rating make it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is perfect for demanding environments. With a compact connector height of 13.97 mm and width of 9.4 mm, it saves valuable board space without compromising performance. The JCC31DKUD is the ideal choice for high-reliability electronic connections in aerospace, defense, and industrial applications.