JCC31DKUH

Heilind Number:SULJCC31DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKUH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKUH

Detailed Description

Introducing our SKU JCC31DKUH, a high-performance female connector designed for precise board-to-board connections. Crafted from PA9T and featuring contact material of Beryllium Copper with gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 700 VAC, it guarantees reliable power transmission. The cantilever contact type and right-angle orientation make it ideal for space-saving installations. Boasting 62 positions across two rows with a pitch of 2.54mm, it offers ample connectivity options. Its clearance hole mount and thru-hole termination method facilitate easy and secure assembly onto PCBs. Operating smoothly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. With a compact size and a connector height of 13.97mm, it is perfect for applications where space is limited. Trust in the JCC31DKUH for robust and efficient board-level connections.