JCC31DKUI

Heilind Number:SULJCC31DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKUI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKUI

Detailed Description

The JCC31DKUI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. The female connector, with two rows and a threaded mount type, offers secure attachment. Using a thru-hole termination method, it guarantees stable and durable connections. The contact material of Beryllium Copper with Gold plating ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power applications. The cantilever contact type and right-angle orientation provide versatility in installation. Featuring 62 positions and a tail length of 6.35mm, it allows for multiple connections. Operating in a wide temperature range from -65 to 150°C, it is reliable in extreme conditions. The compact design with dimensions of 13.97mm in height and 9.4mm in width saves space on the PCB. With termination plating in Matte Tin, it complies with RoHS standards. Whether used in aerospace, military, or industrial settings, the JCC31DKUI connector ensures optimal performance and durability.