| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC31DKUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC31DKUN |
JCC31DKUN
| Heilind Number: | SULJCC31DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC31DKUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC31DKUN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 62 positions, this connector offers reliable connectivity for your electronic devices. Made from PA9T and featuring Beryllium Copper contacts with gold plating, it ensures efficient signal transmission and durability. The cantilever contact type and right-angle orientation provide easy mating in tight spaces. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its thru-hole termination method and matte tin plating make installation hassle-free. Trust the JCC31DKUN for secure and efficient board-to-board connections in your designs.

