JCC31DKUS

Heilind Number:SULJCC31DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKUS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DKUS

Detailed Description

Introducing the JCC31DKUS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The 62 gold-plated contacts provide excellent conductivity, while the cantilever design offers secure mating. Engineered for easy installation, it has a side-hole mount and thru-hole termination. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the JCC31DKUS for efficient and durable board-to-board connections in your electronic designs.