JCC31DKUT

Heilind Number:SULJCC31DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULJCC31DKUT

Detailed Description

Introducing the JCC31DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and threaded mount type, this connector offers secure and reliable connectivity in any setup. Featuring PA9T housing and beryllium copper contacts with gold plating, it ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it's suitable for a wide range of power and signal transmission needs. The 62 positions across two rows provide ample connectivity options, while the cantilever contact type ensures efficient mating. Operating seamlessly in temperatures ranging from -65 to 150°C, and with a termination plating of matte tin, this connector is built to withstand harsh environments. Perfect for applications where reliability is paramount, the JCC31DKUT is a top choice for engineers and designers in the aerospace, defense, and industrial sectors.