JCC31DRAH

Heilind Number:SULJCC31DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRAH

Detailed Description

Introducing SKU JCC31DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliability in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The 2-row design with 62 positions provides ample connectivity options, while the right-angle orientation and 3.18mm tail length allow for efficient PCB mating. Gold-plated Beryllium Copper contacts ensure optimal signal transfer, while Matte Tin termination offers corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial systems. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet sturdy solution for your connectivity needs. Trust in the JCC31DRAH for high-reliability performance in critical applications.