JCC31DRAN

Heilind Number:SULJCC31DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULJCC31DRAN

Detailed Description

This high-performance female board-to-board PCB connector, JCC31DRAN, boasts a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliability in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. Featuring two rows of 62 gold-plated contacts in a right-angle orientation, it facilitates secure and space-saving connections. The full bellow contact type and matte tin termination plating guarantee optimal signal integrity and longevity. Designed for through-hole mounting, it has a pitch of 2.54mm (.1 in) and a tail length of 3.18mm (.125 in), making it suitable for various PCB layouts. Operating smoothly in a wide temperature range of -65 to 150°C, this connector is ideal for industrial and harsh environment use. With its compact dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers versatility without compromising on performance. Trust in the JCC31DRAN for seamless and efficient board-to-board connections in your electronic designs.