JCC31DRAS

Heilind Number:SULJCC31DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULJCC31DRAS

Detailed Description

Introducing the JCC31DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Made of PA9T and featuring Beryllium Copper contacts with gold plating, this connector ensures reliable and efficient power delivery. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The two-row, right-angle orientation with side hole mount type offers versatile installation options. With 62 positions and a pitch of 2.54mm, this connector provides ample connectivity in compact spaces. Operating in temperatures ranging from -65 to 150°C, it is built to withstand harsh environmental conditions. The Matte Tin termination plating ensures durability and longevity. Trust the JCC31DRAS for secure and high-speed data transmission in industrial and commercial settings.