| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC31DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC31DREN |
JCC31DREN
| Heilind Number: | SULJCC31DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC31DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC31DREN Board To Board PCB Connector, featuring high-performance PA9T and Beryllium Copper construction for reliable connectivity. This female connector, with 2 rows and 62 positions, offers a secure termination method with eyelet contacts. The gold-plated Beryllium Copper contacts ensure optimal signal transmission, rated for up to 3A and 700VAC. With a pitch of 2.54mm and a straight orientation, it provides easy and efficient PCB integration. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse applications. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation. Trust in the JCC31DREN for high-quality and durable board-to-board connectivity in your electronic systems.

