JCC31DRES

Heilind Number:SULJCC31DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRES
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRES

Detailed Description

JCC31DRES features a robust design, combining PA9T and Beryllium Copper for enhanced durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through eyelets, offer secure connectivity. The contact material, Beryllium Copper, plated with gold, guarantees low contact resistance. Featuring a pitch of 2.54mm and a straight orientation, it is ideal for board-to-board PCB connections. With 62 positions and a tail length of 5.72mm, it accommodates various interface requirements. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. Its compact dimensions, measuring 10.95mm in height and 8.38mm in width, make it space-efficient. Terminated with matte tin, it complies with RoHS standards. Designed for high reliability applications, it is an essential component in electronic assemblies.