JCC31DRMD

Heilind Number:SULJCC31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRMD

Detailed Description

Introducing the JCC31DRMD, a high-performance female board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 62 positions spread across 2 rows, it offers ample connectivity options. The termination method of Wire Wrap and clearance hole mount type facilitate easy and secure installation. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, it guarantees stable performance even in harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Trust the JCC31DRMD for seamless and efficient board-to-board connections in your projects.