| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC31DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC31DRMH |
JCC31DRMH
| Heilind Number: | SULJCC31DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC31DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC31DRMH, a high-performance board-to-board PCB connector featuring PA9T and beryllium copper construction. With a 3A amperage rating and 700VAC voltage capability, this female connector is designed for reliable power and signal transmission. Its two rows of 62 loop bellow contacts, plated with gold for optimal conductivity, ensure secure connections. The 2.54mm pitch and straight orientation facilitate easy installation in clearance holes, with wire wrap termination for efficient assembly. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse applications. Its compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving connectivity solutions. Trust the JCC31DRMH for robust and durable board-to-board connections in your electronic systems.

