JCC31DRMI

Heilind Number:SULJCC31DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRMI

Detailed Description

The JCC31DRMI connector offers reliable power transmission with its PA9T and Beryllium Copper construction. Featuring a female gender and two rows, it ensures secure connections in various applications. With a threaded mount type and wire wrap termination method, installation is convenient and efficient. The gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the loop bellow contact type enhances durability. Operating at up to 700 VAC and with an amperage of 3 A, this connector is suitable for high-power environments. With 62 positions, it allows for versatile connectivity. Its compact design, with a connector height of .61 inches and width of .37 inches, makes it ideal for space-constrained installations. The matte tin termination plating ensures long-lasting performance even in harsh conditions, with an operating temperature range of -65 to 150°C. The JCC31DRMI is a top choice for board-to-board and card edge connections, meeting the highest standards of reliability and performance.