JCC31DRMN

Heilind Number:SULJCC31DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRMN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRMN

Detailed Description

Introducing the JCC31DRMN, a high-performance board-to-board PCB connector engineered for precision and reliability. This female connector features two rows with a total of 62 positions, perfect for demanding applications. Constructed with PA9T and Beryllium Copper, it ensures durability and excellent signal conductivity. The termination method is wire wrap, guaranteeing secure connections. With a contact material of Beryllium Copper and gold plating, it offers superior corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and .1-inch pitch provide easy installation. The Matte Tin termination plating adds to its longevity. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on PCBs. Trust the JCC31DRMN for seamless and efficient board-to-board connections in your projects.