JCC31DRSD

Heilind Number:SULJCC31DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRSD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRSD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRSD

Detailed Description

This high-performance board-to-board PCB connector, with SKU JCC31DRSD, is designed for demanding applications that require reliable power transmission. Featuring a gender-specific female configuration with two rows for efficient connectivity, it ensures secure mounting through clearance holes. The use of PA9T and Beryllium Copper materials, along with gold-plated contacts, guarantees optimal conductivity and durability, even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The loop bellow contact type and straight orientation further enhance its functionality. Offering 62 positions and a tail length of 4.83mm, it facilitates versatile and precise connections on the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its compact design, with dimensions of .61 inches in height and 9.4mm in width, makes it space-efficient on the board. The termination method of thru-hole soldering, with matte tin plating, ensures easy and reliable installation. Whether used in telecommunications, aerospace, or other hi-rel environments, the JCC31DRSD connector delivers unmatched performance and longevity.