JCC31DRSI

Heilind Number:SULJCC31DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULJCC31DRSI

Detailed Description

The JCC31DRSI connector features high-performance PA9T and Beryllium Copper construction, ensuring reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it's ideal for power and signal transmission. This female connector, with two rows and a threaded mount type, offers secure PCB attachment. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. Its Loop Bellow contact type and straight orientation facilitate efficient board-to-board connections. With 62 positions and a pitch of 2.54mm, precise interconnection is achieved. Operating in a wide temperature range from -65 to 150°C, it's suitable for various applications. The matte tin termination plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. A crucial component in high-reliability systems, the JCC31DRSI is a must-have for professionals in the electronics industry.