JCC31DRSN

Heilind Number:SULJCC31DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRSN

Detailed Description

The JCC31DRSN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a contact rating of 3A at 700VAC, this connector is suitable for power and signal transmission. The 2-row design with 62 positions allows for versatile connectivity. Gold-plated Beryllium Copper contacts ensure excellent conductivity and longevity. With a pitch of 2.54mm and straight orientation, it offers easy integration into PCB assemblies. The termination method is through-hole, with matte tin plating for soldering. Operating in temperatures ranging from -65 to 150°C, it meets the requirements of various industries. Compact in size with a height of 15.49mm, width of 9.4mm, and tail length of 4.83mm, it offers space-saving solutions. Perfect for applications where reliability is paramount, the JCC31DRSN is a top choice for engineers and designers seeking high-quality connectors.