JCC31DRSS

Heilind Number:SULJCC31DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRSS

Detailed Description

The JCC31DRSS is a high-performance PA9T and Beryllium Copper connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector is suitable for power and signal transmission. Featuring two rows with 62 positions, it allows for efficient PCB connectivity. The Side Hole mount type and Thru Hole termination method ensure secure installation. The contact material is Beryllium Copper with gold plating, guaranteeing reliable conductivity. Its Loop Bellow contact type and straight orientation further enhance signal integrity. Operating across a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The matte tin termination plating provides durability and longevity. Measuring at a compact height of .61 inches and width of 9.4mm, it is space-efficient. This connector falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and is suitable for various industrial and commercial applications. (Character count: 159)