JCC31DRST

Heilind Number:SULJCC31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRST
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRST

Detailed Description

Introducing the JCC31DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 62 gold-plated contact positions, this connector ensures reliable signal transmission in even the most critical environments. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and performance. The threaded mount type and through-hole termination method guarantee secure and stable connections. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation, compact connector height of 15.49mm, and width of 9.4mm make it ideal for space-constrained applications. Compliant with stringent quality standards, the JCC31DRST is the perfect choice for your connectivity needs.