JCC31DRTH

Heilind Number:SULJCC31DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRTH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRTH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRTH

Detailed Description

Introducing our high-performance board-to-board PCB connector, SKU JCC31DRTH. Designed for demanding applications, this connector features a durable construction of PA9T and beryllium copper, ensuring reliability in high-stress environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The gold-plated Beryllium Copper contacts offer excellent conductivity, while the full bellow design ensures secure connections. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options while maintaining signal integrity. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh industrial settings. Its straight orientation, clearance hole mount type, and thru-hole termination method facilitate easy installation on PCBs. Trust in the JCC31DRTH for robust and high-speed board-to-board connections.