JCC31DRTI-S13

Heilind Number:SULJCC31DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRTI-S13

Detailed Description

The JCC31DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm and 62 positions spread across 2 rows, it offers ample capacity for complex circuitry. The contact material is Beryllium Copper with Gold plating, guaranteeing low contact resistance and high durability. Its threaded mount type and card extender termination method provide secure and stable connections. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained layouts. The matte tin termination plating ensures compatibility with RoHS regulations. Whether in telecommunications, aerospace, or automotive applications, the JCC31DRTI-S13 delivers exceptional performance and reliability.