JCC31DRTI

Heilind Number:SULJCC31DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRTI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRTI

Detailed Description

PA9T & Beryllium Copper ., the SKU JCC31DRTI is a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring a female gender, it is suitable for various electronic devices. The connector has two rows with 62 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method provide secure and durable attachment to the PCB. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and a straight orientation, it allows for precise and easy mating. The full bellow contact type ensures stable electrical connections even in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in extreme conditions. Its compact size, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), makes it ideal for space-constrained applications. The termination plating of matte tin further enhances its durability. Classified under the category of hi-rel connectors, the JCC31DRTI guarantees high reliability and performance, making it a top choice for aerospace, military, and other mission-critical systems.