JCC31DRTS-S13

Heilind Number:SULJCC31DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRTS-S13

Detailed Description

JCC31DRTS-S13 features a high-performance board-to-board PCB connector designed for demanding applications. With PA9T and beryllium copper construction, it ensures durability and reliable connectivity. The connector, with a 2.54mm pitch and 62 positions, is suitable for intricate circuit setups. Featuring a side-hole mount and card extender termination method, it offers versatile installation options. The gold-plated beryllium copper contacts ensure optimal signal transmission, while the full bellow design enhances durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Terminated with matte tin, it complies with industry standards for RoHS and REACH. Whether used in aerospace, telecommunications, or industrial equipment, this connector guarantees top performance and reliability.