| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC31DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC31DRXN |
JCC31DRXN
| Heilind Number: | SULJCC31DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC31DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JCC31DRXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 62 positions, allowing for secure and reliable connections. Crafted with precision, it boasts PA9T and beryllium copper construction, ensuring durability and optimal conductivity. The contact material is gold-plated for enhanced signal transmission, while the termination method is through-hole for easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and compact dimensions make it ideal for space-constrained designs. Trust in the reliability of this connector for your critical electronic systems.

