JCC31DRYH-S93

Heilind Number:SULJCC31DRYH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRYH-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRYH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULJCC31DRYH-S93

Detailed Description

The JCC31DRYH-S93 is a high-performance connector designed for demanding applications. With a contact material of Beryllium Copper and gold contact plating, it ensures reliable conductivity and durability. Featuring two rows with a total of 62 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for power and signal transmission. With a pitch of 2.54mm and a straight orientation, it allows for efficient PCB connections. Its wide operating temperature range of -65 to 150°C ensures performance in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Overall, the JCC31DRYH-S93 is a reliable solution for board-to-board and card edge connections in various industries.