JCC31DRYS

Heilind Number:SULJCC31DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DRYS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DRYS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DRYS

Detailed Description

Introducing the JCC31DRYS, a high-performance PA9T and Beryllium Copper connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector boasts reliability and efficiency. Featuring two rows, side hole mount type, and thru-hole termination method, it offers easy and secure installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance. With 62 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, full bellow contact type, and 11.18mm tail length offer versatility in PCB assembly. Measuring 10.95mm in height and 8.38mm in width, it fits seamlessly into various systems. The matte tin termination plating guarantees durability. Ideal for board-to-board and card edge connections, the JCC31DRYS is a top choice for high-reliability applications.