JCC31DSXH

Heilind Number:SULJCC31DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DSXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:31
SKU:SULJCC31DSXH

Detailed Description

The JCC31DSXH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robust connectivity with a current rating of 3A and a voltage capability of 700VAC. With a single row layout and 31 positions, it offers ample connectivity options. The connector's thru-hole mount type and gold-plated Beryllium Copper contacts guarantee reliable signal transmission. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating enhances durability. Overall, the JCC31DSXH is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.