JCC31DSXI

Heilind Number:SULJCC31DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DSXI
Amperage:3 A
Gender:Female
Number of Contacts:31
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DSXI

Detailed Description

Introducing the JCC31DSXI, a high-performance female connector designed for demanding applications. Made from PA9T and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The Threaded mount type and Thru Hole termination method provide secure and stable installation on PCBs. Featuring 31 positions in a single row with a 2.54mm pitch, it offers ample connectivity options. The Full Bellow contact type and Matte Tin termination plating further enhance its performance. With an operating temperature range of -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Whether used in Board to Board or Card Edge connections, the JCC31DSXI guarantees high reliability and long-term functionality.