JCC31DSXN

Heilind Number:SULJCC31DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DSXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:31
SKU:SULJCC31DSXN

Detailed Description

Introducing SKU JCC31DSXN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Crafted with precision using PA9T and beryllium copper, this connector guarantees durability and reliability, even in the most demanding environments. Featuring a female gender, straight orientation, and 31 positions, it offers versatile applications. With a contact material of beryllium copper and gold plating, it ensures optimal conductivity while the matte tin termination plating enhances solderability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards. The full bellow contact type and thru-hole termination method further enhance its performance. With a pitch of 2.54mm and a contact tail length of 4.06mm, it facilitates easy installation on PCBs. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Rated for an operating temperature range of -65 to 150°C, it ensures reliable operation in extreme conditions. Whether for industrial machinery, aerospace systems, or telecommunications equipment, this connector offers the perfect solution for your connectivity needs. Upgrade your electronic assemblies with the JCC31DSXN and experience seamless performance like never before.