JCC31DTAD

Heilind Number:SULJCC31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DTAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULJCC31DTAD

Detailed Description

The JCC31DTAD Board To Board PCB Connector is engineered for high-performance applications, featuring PA9T and Beryllium Copper construction for durability and reliability. With a current rating of 3 A and voltage capability of 700 VAC, this connector is designed for optimal power transmission. Its female gender, two rows, and right-angle orientation offer versatile connectivity options. The Thru Hole mount type and contact termination method ensure secure attachment to PCBs. Contact materials of Beryllium Copper with Gold plating guarantee excellent conductivity. With 62 positions and a pitch of 2.54 mm, precise signal transmission is achieved. Operating in a wide temperature range from -65 to 150 °C, it suits various environments. Matte Tin termination plating enhances longevity. With a compact size of .61 inches in height and 9.4 mm in width, it is suitable for space-constrained designs. The JCC31DTAD Connector is ideal for demanding industrial and electronic applications.