JCC31DTAI

Heilind Number:SULJCC31DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DTAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DTAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DTAI

Detailed Description

The JCC31DTAI is a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity in two rows with a pitch of 2.54mm. Featuring Gold contact plating on Beryllium Copper contacts, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The loop bellow contact type and right-angle orientation make it ideal for space-restricted installations. With 62 positions and a tail length of 2.54mm, it provides ample connectivity options. The matte tin termination plating ensures compatibility with various PCB materials. In summary, the JCC31DTAI is a versatile and reliable connector for high-performance PCB applications.