JCC31DTAS

Heilind Number:SULJCC31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DTAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DTAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DTAS

Detailed Description

The SKU JCC31DTAS features a high-performance Board To Board PCB Connector, designed for reliability in demanding applications. With a gender of Female and two rows, it offers seamless connectivity. Constructed with PA9T & Beryllium Copper, it ensures durability and efficient power transmission. The termination method of Thru Hole with Side Hole mount type facilitates easy installation. Featuring Gold contact plating and Matte Tin termination plating, it guarantees excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The Loop Bellow contact type and Right Angle orientation further enhance functionality. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options. Suitable for use in a wide temperature range from -65 to 150 °C, it offers versatility in various environments. Compact in design with a height of .61 inches and a width of 9.4mm, it is ideal for space-constrained applications. Meeting industry standards for quality and performance, this connector is a reliable choice for mission-critical systems.