| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC31DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC31DTBI |
JCC31DTBI
| Heilind Number: | SULJCC31DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC31DTBI |
| ECAD Model: |
Specifications
Detailed Description
JCC31DTBI, featuring PA9T & Beryllium Copper construction, is a high-performance female connector with two rows, threaded mount type, and thru-hole termination method. Crafted for reliability, its gold-plated Beryllium Copper contacts ensure optimal conductivity, rated for 3A current and 700VAC. With a contact type of Loop Bellow and right-angle orientation, it offers 62 positions with a pitch of 2.54mm. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector, with a compact design of 9.4mm width and 15.49mm height, guarantees efficient board-to-board and card edge connections. The matte tin termination plating enhances durability, making it an ideal choice for PCB applications that demand precision and longevity.

