JCC31DTBT

Heilind Number:SULJCC31DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DTBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULJCC31DTBT

Detailed Description

Introducing the JCC31DTBT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and beryllium copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it's suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. Contact materials of beryllium copper with gold plating guarantee low contact resistance and long-term performance. With 62 positions in two rows, a 2.54mm pitch, and right-angle orientation, it's space-efficient and versatile. Operating within a wide temperature range of -65 to 150°C, it's ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for various PCB layouts. Termination plating with matte tin ensures solderability. Classified under high-reliability components, this JCC31DTBT connector is a trusted choice for critical applications.