JCC31DTKD

Heilind Number:SULJCC31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DTKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DTKD

Detailed Description

Introducing the JCC31DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity. With a 3A amperage rating and 700VAC voltage, it meets stringent power requirements. The female gender and two rows configuration offer versatile connectivity. Contact material of Beryllium Copper with gold plating guarantees optimal signal transmission. Its clearance hole mount type and thru-hole termination method provide easy installation. The 62 loop bellow contact type and straight orientation ensure secure connections. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a compact design of 15.49mm height and 9.4mm width, it fits seamlessly into PCB layouts. The matte tin termination plating adds durability. Ideal for aerospace, defense, and industrial applications, the JCC31DTKD sets a new standard in connectivity.