JCC31DTMD

Heilind Number:SULJCC31DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DTMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DTMD

Detailed Description

The JCC31DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with contact materials of PA9T and Beryllium Copper, this connector ensures reliable conductivity. With a voltage rating of 700 VAC and amperage of 3 A, it is suitable for power and signal transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With 62 positions and a pitch of 2.54 mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150 °C, it is ideal for harsh environments. The JCC31DTMD is a top choice for professionals in the electronics industry seeking high-quality, high-reliability connectors.