JCC31DTMH

Heilind Number:SULJCC31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DTMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DTMH

Detailed Description

Introducing JCC31DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2 rows with 62 positions offer versatile installation options. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination ensures secure soldering. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. The loop bellow contact type and thru-hole termination method guarantee stable and long-lasting connections. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Trust in the performance and durability of this JCC31DTMH connector for your connectivity needs.