JCC31DTMI

Heilind Number:SULJCC31DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC31DTMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC31DTMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC31DTMI

Detailed Description

PA9T & Beryllium Copper right-angle female connector with SKU JCC31DTMI features a durable construction suitable for high reliability applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector offers robust performance. Its threaded mount type and thru-hole termination method ensure secure and stable installation on PCBs. The 62-position, 2-row design with a pitch of 2.54mm (.1 in) allows for efficient connectivity. Gold-plated beryllium copper contacts guarantee excellent conductivity, while the loop bellow contact type ensures reliable signal transmission. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for use in various environments. With a compact height of .61 in (15.49mm) and a width of 9.4mm (.37 in), it is space-efficient. The termination plating in matte tin further enhances its durability. This connector, categorized under Board to Board PCB Connectors and Card Edge Connectors, is ideal for demanding electronic applications requiring high-performance connectivity solutions.