| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC31DTMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULJCC31DTMT |
JCC31DTMT
| Heilind Number: | SULJCC31DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC31DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC31DTMT, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures optimal conductivity and durability. Featuring two rows with a total of 62 positions, it offers ample connectivity options. The threaded mount type and right-angle orientation make it easy to install in tight spaces. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, it's suitable for use in harsh environments. The termination method is through-hole with matte tin plating, guaranteeing secure and reliable connections. Measuring just 9.4mm in width and 15.49mm in height, it's compact yet powerful. Trust the JCC31DTMT for your critical PCB connectivity needs.

