JCC35DCKD

Heilind Number:SULJCC35DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DCKD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DCKD

Detailed Description

The JCC35DCKD Connector offers high-performance connectivity for your electronic devices. With PA9T and Beryllium Copper construction, it ensures durability and reliable signal transmission. Featuring a female gender and two rows, it is ideal for various applications. The clearance hole mount type and thru-hole termination method make installation easy. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With a pitch of 2.54mm and voltage capacity of 700 VAC, it meets the demands of modern electronics. The loop bellow contact type and straight orientation provide efficient signal transfer. With 70 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. With termination plating of matte tin, it ensures long-term performance. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCC35DCKD is a versatile solution for your connectivity needs.