JCC35DCKI-S288

Heilind Number:SULJCC35DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULJCC35DCKI-S288

Detailed Description

Introducing the JCC35DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures robust connectivity. Featuring a female gender with two rows and a threaded mount type, it offers secure installation. The termination method of card extender and contact material of Beryllium Copper with gold plating guarantee reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent power requirements. The loop bellow contact type and straddle orientation provide efficient board-to-board connections. With 70 positions and a tail length of 4.45mm, it accommodates multiple signals. Operating in a wide temperature range of -65 to 150°C, and with a connector height of 15.49mm and width of 9.4mm, it suits various industrial environments. The termination plating of matte tin ensures durability. This connector, categorized under hi-rel, is ideal for aerospace, defense, and other mission-critical applications. Upgrade your connectivity with the JCC35DCKIS288.