JCC35DCKI

Heilind Number:SULJCC35DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULJCC35DCKI

Detailed Description

Constructed with PA9T and Beryllium Copper, the JCC35DCKI connector boasts a robust design for reliable performance. Featuring a female gender, this connector offers a secure fit with two rows and a threaded mount type. The termination method of Thru Hole ensures easy installation. With contact material made of Beryllium Copper and contact plating in Gold, it guarantees efficient conductivity. The connector, with a pitch of 2.54 mm, is suitable for high-speed data transmission. Rated for 700 VAC, it ensures safe operation. The loop bellow contact type and straight orientation further enhance its functionality. With 70 positions and a tail length of 4.83 mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150 °C, it is suitable for diverse environments. Measuring .61 inches in height and 9.4 mm in width, it is compact yet versatile. The termination plating in Matte Tin ensures durability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is ideal for various applications.