JCC35DCKS

Heilind Number:SULJCC35DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULJCC35DCKS

Detailed Description

The JCC35DCKS is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T and Beryllium Copper construction, it ensures durability and efficient conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its side hole mount type and thru-hole termination method offer secure and convenient installation. The contact material is Beryllium Copper, with gold plating for enhanced corrosion resistance. With two rows and 70 positions, it provides ample connectivity options. The loop bellow contact type and straight orientation further optimize signal transfer. Operating within a temperature range of -65 to 150°C, it guarantees performance in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating ensures long-term reliability. Suitable for use in hi-rel applications, the JCC35DCKS is a versatile and dependable choice for professional PCB connectivity needs.