JCC35DCKT

Heilind Number:SULJCC35DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DCKT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DCKT

Detailed Description

Introducing the JCC35DCKT, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity even in extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it is perfect for high-power applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated beryllium copper contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. With 70 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is highly durable and dependable. The JCC35DCKT is the ideal choice for aerospace, military, and industrial applications where reliability is paramount.