| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC35DETI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC35DETI |
JCC35DETI
| Heilind Number: | SULJCC35DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC35DETI |
| ECAD Model: |
Specifications
Detailed Description
JCC35DETI features a female connector with two rows, designed for high-reliability applications. It offers a pitch of 2.54mm, accommodating 70 positions for efficient connectivity on printed circuit boards. The contacts, made of PA9T & beryllium copper with gold plating, ensure optimal signal transmission and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector guarantees reliable performance in diverse environments. The cantilever contact type and threaded mount design provide secure and stable connections. Featuring matte tin termination plating, it offers enhanced solderability. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained applications in aerospace, defense, and industrial sectors.

