| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC35DEYH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULJCC35DEYH |
JCC35DEYH
| Heilind Number: | SULJCC35DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC35DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance Board To Board PCB Connector, the JCC35DEYH. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it's perfect for high-power applications. The two-row design with 70 positions allows for versatile connectivity options, while the gold-plated Beryllium Copper contacts guarantee optimal signal transmission. Its clearance hole mount and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Trust in the JCC35DEYH for secure and efficient board-to-board connections.

