JCC35DEYI

Heilind Number:SULJCC35DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DEYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DEYI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DEYI

Detailed Description

The JCC35DEYI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 70 female contacts, it ensures secure and reliable connectivity in electronic systems. The contact material, beryllium copper, combined with gold plating, guarantees excellent conductivity and longevity. Operating at a voltage of 700 VAC and an impressive current rating of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and threaded mount offer easy and secure assembly. With a wide operating temperature range from -65 to 150°C, it is suitable for use in harsh environments. The termination method of thru-hole with matte tin plating ensures robust solder connections. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the JCC35DEYI is compact yet durable, making it ideal for aerospace, military, and industrial applications.