JCC35DEYN

Heilind Number:SULJCC35DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC35DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC35DEYN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC35DEYN

Detailed Description

The JCC35DEYN is a high-performance female connector designed for demanding applications in electronic circuitry. Featuring two rows of 70 contact positions with a pitch of 2.54mm, it offers reliable connectivity in compact spaces. The contact material is made of durable Beryllium Copper with gold plating for enhanced conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector ensures stable performance even in harsh environments. The cantilever contact type and straight orientation facilitate easy insertion and removal. Termination is achieved through thru-hole mounting with matte tin plating, ensuring secure and durable connections. With a compact size of 10.95mm in height and 8.38mm in width, it is suitable for board-to-board and card edge connections in various electronic devices. The JCC35DEYN is a reliable solution for high-speed data transmission and power delivery in industrial and commercial applications.